PDP SEO Portlet

NCP45540IMNTWG-H

Load Switch, Integrated, ecoSWITCH™, 14 A, Fault Protection

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP45540IMNTWG-H
Secondary Manufacturer Part#: NCP45540IMNTWG-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP45540 load switch provides a component and area-reducing solution for efficient power domain switching with inrush current limit via soft-start. In addition to integrated control functionality with ultra low on-resistance, this device offers system safeguards and monitoring via fault protection and power good signaling. This cost effective solution is ideal for power management and hot-swap applications requiring low power consumption in a small footprint.

  • Advanced Controller with Charge Pump
  • Integrated N-Channel MOSFET
  • Soft-Start via Slew Rate Control (Adjustable)
  • Ultra-Low On-Resistance
  • Input Voltage Range 0.5 V to 13.5 V (18V Tolerant)
  • Low Standby Current
  • Quick Output Discharge Function (Adjustable)
  • No External Components Required
  • Enable Pins with CMOS Input Levels
  • Power Good Signaling
  • Fault Protection: Over Temperature
  • Fault Protection: Under Voltage Lockout
  • Fault Protection: Short-Circuit Protection
  • Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value
14 A
0.5 to 13.5 V
Matte Tin
260
Surface Mount
1
12
1
12.1 mOhm
3 to 5.5 V
-40 to 85 °C
85 °C
-40 °C
12DFN
12
3 x 3 x 0.95(Max)
DFN
0.75 mA
0.0077 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:878  Mult:1  
USD $:
878+
$0.8624
1756+
$0.81218
3512+
$0.80801
7024+
$0.80384
14048+
$0.79968