PDP SEO Portlet

NCP45525IMNTWG-H

Load Switch, Integrated, ecoSWITCH&trade, 6.0 A

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP45525IMNTWG-H
Secondary Manufacturer Part#: NCP45525IMNTWG-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP45525IMNTWG-H is an NCP4552x series ecoSWITCH™ advanced load management controlled load switch with low RON. It provides a component and area-reducing solution for efficient power domain switching with an inrush current limit via soft start. This device is designed to integrate control and driver functionality with a high-performance low on-resistance power MOSFET in a single package. This cost-effective solution is ideal for power management and hot-swap applications requiring low power consumption in a small footprint. Typical applications include portable electronics and systems, notebook and tablet computers, telecom, networking, medical, and industrial equipment, set-top boxes, servers, gateways, hot-swap devices, and peripheral ports.

  • Advanced controller with charge pump, integrated N-Channel MOSFET with low RON
  • Input voltage range from 0.5V to 13.5V
  • Soft-start via controlled slew rate, adjustable slew rate control
  • Extremely low standby current, load bleed (quick discharge), active high EN polarity
  • On-resistance is 18.0mohm typ (VCC = 3.3V; VIN = 1.8V, TJ = 25°C)
  • Supply standby current is 0.65µA typ (VEN = 0V; VCC = 3V, TJ = 25°C)
  • Output slew rate is 11.9kV/s typ (VCC = 3.3V; VIN = 1.8V, TJ = 25°C)
  • Supply voltage range from 3 to 5.5V
  • Bleed resistance is 115ohm typ (VEN = 0V; VCC = 3V, TJ = 25°C)
  • DFN8 package, ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
0.5 to 13.5 V
Serial
Tin
260
6 A
Surface Mount
MSL 3 - 168 hours
1
3 to 5.5 V
-40 to 85 °C
8DFN
8
2 x 2 x 0.95(Max)
DFN
0.475 mA
0.0219 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1283  Mult:1  
USD $:
1283+
$0.52703
2566+
$0.51316
5132+
$0.50649
10264+
$0.5
20528+
$0.48148