PDP SEO Portlet

NCP45524IMNTWG-L

Power Load Switch, High Side, Active Low, 1 Output, 0.018 ohm On State, 13.5 V in, 6 A, DFN-8

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP45524IMNTWG-L
Secondary Manufacturer Part#: NCP45524IMNTWG-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 A
0.5 to 13.5 V
Tin
260 °C
2500 mW
6 A
Surface Mount
MSL 3 - 168 hours
1
8
1
31.7 mOhm
3 to 5.5 V
-40 to 85 °C
85 °C
-40 °C
8DFN
8
2 x 2 x 0.95(Max) mm
Industrial
DFN
0.002 mA
0.0317 Ohm
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.56252
6000+
$0.55965
12000+
$0.55678
24000+
$0.55391
48000+
$0.55104