PDP SEO Portlet

NCP45521IMNTWG-L

Load Switch, Integrated, ecoSWITCH™, 11.5 A, Fault Protection

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP45521IMNTWG-L
Secondary Manufacturer Part#: NCP45521IMNTWG-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ecoSWITCH NCP45520, NCP45521 series of load management devices provide a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start. In addition to integrated control functionality with ultra low on-resistance these devices offer additional system safeguards and monitoring via fault protection and power good signaling. This cost effective solution is ideal for power management and hot-swap applications requiring low power consumption in a small footprint.

  • Advanced Controller with Charge Pump
  • Integrated N-Channel MOSFET
  • Soft-Start via Slew Rate Control (NCP45521-Adjustable, NCP45520-Fixed)
  • Ultra-Low On-Resistance
  • Input Voltage Range 0.5 V to 13.5 V (18V Tolerant)
  • Low Standby Current
  • Quick Output Discharge Function (Adjustable)
  • No External Components Required
  • Enable Pins with CMOS Input Levels
  • Power Good Signaling (NCP45520)
  • Fault Protection: Over Temperature
  • Fault Protection: Under Voltage Lockout
  • Fault Protection: Short-Circuit Protection
  • Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value
10.5 A
0.5 to 13.5 V
Matte Tin
260
11.5 A
Surface Mount
MSL 3 - 168 hours
1
8
1
22.5 mOhm
3 to 5.5 V
-40 to 85 °C
85 °C
-40 °C
8DFN EP
8
2 x 2 x 0.95 mm
DFN EP
0.5 mA
0.0146 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:981  Mult:1  
USD $:
981+
$0.65385
1962+
$0.6375
3924+
$0.62963
7848+
$0.62195
15696+
$0.61446