NCP4545IMNTWG-L
Load Switch 18-Pin QFN EP T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Power Load Distribution Switches
Avnet Manufacturer Part #: NCP4545IMNTWG-L
- RoHS 10 Compliant
- Tariff Charges
- Advanced Controller with Charge Pump
- Integrated N-Channel MOSFET
- Soft-Start via Adjustable Slew Rate Control
- Very Low On-Resistance
- Input Voltage Range 0.5 V to 6 V
- Low Standby Current
- Load Bleed Function
- No External Components Required
- Enable Pins with CMOS Input Levels
- Pb-Free Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| QFN EP | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |