NCP451FCT2G
Power Load Switch, High Side, Active High, 1 Output, 15 mohm On State, 5.5 V supp, 3 A, WLCSP-6
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: NCP451FCT2G
Secondary Manufacturer Part#: NCP451FCT2G
- RoHS 10 Compliant
- Tariff Charges
The NCP451 is a very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a current consumption optimization with NMOS structure, leakage currents are eliminated by isolating connected IC on the battery when not used. A wide voltage range is proposed from 0.7V to 5.5V.
- 0.75 V - 5.5 V operating range
- 12 m RDS(ON) at 3.6 V
- DC current up to 3 A
- Output Auto-discharge
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| 0.75 to 5.5 V | ||
| 260 | ||
| 3 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 28 mOhm | ||
| 0.75 to 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6WLCSP | ||
| 6 | ||
| 1.4 x 0.9 x 0.25 | ||
| WLCSP | ||
| 0.012 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |