PDP SEO Portlet

NCP435FCT2G

USB Power SW Hi Side Single 1 to 3.6V 2A 4-Pin WLCSP T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP435FCT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1.2 V - 3.6 V operating range
  • 29 mOhms RDSON at 3.3V
  • DC current up to 2 A
  • Output Auto-discharge (NCP435)
  • WLCSP4 0.96x 0.96 mm

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
null
0.11 ohm
Yes
Active High
3.6 V
2 A
-40 °C
null
null
null
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.14103
6000+
$0.14103
12000+
$0.1375
24000+
$0.1358
48000+
$0.13415
96000+
$0.13253
SubTotal:
$846.18