NCP4328BSNT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 1.8, 5.5 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 6TSOP | ||
| 6 | ||
| 3 x 1.5 x 0.94 | ||
| Extended Industrial | ||
| TSOP | ||
| 1 kHz | ||
| 1 MHz | ||
| Constant Voltage/Constant Current Secondary Side Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |