PDP SEO Portlet

NCP43080AMTTWG

Synchronous Rectifier Controller with LLD Function

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP43080AMTTWG
Secondary Manufacturer Part#: NCP43080AMTTWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP43080AMTTWG is a synchronous rectifier controller in 8 pin WDFN package. The controller for switch mode power supplies enables high efficiency designs for flyback and quasi resonant flyback topologies. Externally adjustable minimum off-time and on-time blanking periods provides flexibility to drive various MOSFET package types and PCB layout. A reliable and noise less operation of SR system is insured due to self synchronization feature. The NCP43080 also utilizes kelvin connection of driver to MOSFET to achieve high efficiency operation at full load and utilizes light load detection architecture to achieve high efficiency at light load. The precise turn-off threshold, extremely low turn-off delay time and high sink current capability of driver allow maximum synchronous rectification MOSFET conduction time. The high accuracy driver and 5V gate clamp make it ideally suited for directly driving GaN devices.

  • 4.5V ULVO and 4.7V DRV clamp voltage
  • Self contained control of rectifier in CCM, DCM and QR for flyback, forward or LLC applications
  • Precise true secondary zero current detection
  • Rugged current sense pin (up to 150V) and adjustable minimum on-time
  • Adjustable minimum off time with ringing detection
  • Improved robust self synchronization capability and 8A/4A peak current sink/source drive capability
  • Adjustable maximum on-time for CCM controlling of primary QR controller
  • Operating voltage range up to VCC = 35V and GaN transistor driving capability
  • Adaptive gate drive clamp, automatic light load & disable mode
  • Operating junction temperature from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2381  Mult:1  
USD $:
2381+
$0.36299
4762+
$0.36114
9524+
$0.35929
19048+
$0.35744
38096+
$0.35558