PDP SEO Portlet

NCP4303ADR2G

Secondary Side Controller, Synchronous Rectification, for High Efficiency SMPS

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP4303ADR2G
Secondary Manufacturer Part#: NCP4303ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP4303A/B is a full featured controller and driver tailored to control synchronous rectifier circuitry in switch mode power supplies. Because of its versatility, it can be used in various topologies such as flyback, forward and half bridge resonant LLC.The combination of externally adjustable minimum on and off times helps to fight the ringing induced by the PCB layout and other parasitic elements. Therefore, a reliable and noise less operation of the SR system is insured.The extremely low turn off delay time, high sink current capability of the driver and automatic package parasitic inductance compensation system allow to maximize synchronous rectification MOSFET conduction time that enables further increase of SMPS efficiency.Finally, a wide operating V range combined with two versions of driver voltage clamp eases implementation of the SR system in 24 V output applications.NCP4304 is recommended for new designs.NCP4303 will continue to be supported in production.NCP4304 was introduced to enhance the performance of LLC designs which use the Trigger input.Other performance and applications are the same.

  • Automatic parasitic inductance compensation input
  • 40 ns turn off delay from current sense input to driver output
  • Wide Vcc operating range up to 30 V
  • Externally adjustable minimum on and minimum off times
  • Trigger input for interfacing with primary side switching signal
  • Disable input for standby mode
  • 5 A / 2.5 A peak sink / source drive capability
  • True secondary ZCD with adjustable threshold
  • Gate drive clamp of either 12 V (A version) or 6 V (B version)
  • Maximum frequency of operation up to 500 kHz

Technical Attributes

Find Similar Parts

Description Value
NSOIC
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
8
150 °C
150 °C
8SOIC N
8
5 x 4 x 1.5 mm
SOIC N
500 kHz
Secondary Side Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.35006
5000+
$0.33782
10000+
$0.33293
20000+
$0.32803
40000+
$0.32314