PDP SEO Portlet

NCP4200MNR2G

Synchronous Buck Converter, Multi Phase, with I2C Interface

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP4200MNR2G
Secondary Manufacturer Part#: NCP4200MNR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP4200MNR2G is a synchronous, multi-phase, buck converter with an I2C interface. It combines a highly efficient, multi-phase, synchronous buck-switching regulator controller with an I2C interface, which enables digital programming of key system parameters to optimize system performance and provide feedback to the system. It uses an internal 8-bit DAC to read a Voltage Identification (VID) code directly from the processor, which is used to set the output voltage between 0.375V and 1.6V. This device uses a multi-mode PWM architecture to drive the logic-level outputs at a programmable switching frequency that can be optimized for VR size and efficiency. It supports PSI, which is a Power Save Mode. It includes an I2C interface which can be used to program system set points such as voltage offset, load-line and phase balance, and output voltage. The applications include desktop PC power supplies for VRM modules.

  • I2C interface enables digital programmability of set points and read-back of monitored values
  • Logic-level PWM outputs for interface to external high power drivers
  • Fast enhanced PWM for excellent load transient performance
  • Active current balancing between all output phases
  • Built in power-good/crowbar blanking supports on-the-fly (OTF) VID code changes
  • Digitally programmable 0.375V to 1.6V output supports both VR11 and VR11.1 specifications
  • Programmable short-circuit protection with programmable latch off delay
  • Supports active low PSI – power saving mode during light loads
  • Input voltage range from 1.7 to 24V
  • QFN40 package, operating ambient temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
Voltage
100 %
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
4
4
1.2 V
-40 to 125 °C
0.375 to 1.8 V
40QFN EP
40
6 x 6 x 0.95 mm
Industrial
QFN EP
6 MHz
Synchronous Buck Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: