PDP SEO Portlet

NCP4060AMNTXG

Conv DC to DC Single Step Down 16V to 80V 19-Pin QFN T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP4060AMNTXG
Secondary Manufacturer Part#: NCP4060AMNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
96 %
80 V
16 V
80 V
16 V
Surface Mount
MSL 3 - 168 hours
1
19
1
-40 to 125 °C
125 °C
-40 °C
6 A
Adjustable
1.25 to 12 V
19QFN
19
Extended Industrial
QFN
500 kHz
500 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:272  Mult:1  
USD $:
272+
$2.6852
544+
$2.6715
1088+
$2.6578
2176+
$2.4897
4352+
$2.4768