NCP3985SN33T1G
150 mA Low Noise, Low Dropout Linear Voltage Regulator Vout: 3.3 V
- RoHS 10 Compliant
- Tariff Charges
The NCP3985 is 150 mA LDO Linear Voltage Regulator that provides the engineer with a very stable, accurate voltage with low noise and high Power Supply Rejection Ratio (PSRR) suitable for sensitive applications. In order to optimize performance for battery operated portable applications, the NCP3985 employs an advanced BiCMOS process to combine the benefits of low noise and superior dynamic performance of bipolar elements with very low ground current consumption at full loads offered by CMOS. The NCP3985 is stable with small, low value capacitors and is available in TSOP-5 package.
- Output Voltage Options:
1.8 V, 2.8 V, 3.0 V
Contact Factory for Other Voltage Options - Output Current Limit 200 mA
- Low Noise (typ 20 µVrms)
- High PSRR (typ 70 dB)
- Stable with Ceramic Output Capacitors as low as 1 µF
- Low Sleep Mode Current (max 1 µA)
- Active Discharge Circuit
- Current Limit Protection
- Thermal Shutdown Protection
- Direct Replacement for LP3985
- These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 2.5 V | ||
| 5 | ||
| 150 °C | ||
| Positive Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |