NCP3712ASNT3G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: NCP3712ASNT3G
Secondary Manufacturer Part#: NCP3712ASNT3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -300 mA | ||
| 10.5 V | ||
| Matte Tin | ||
| 260 | ||
| -0.3 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6SC-74 | ||
| 6 | ||
| 3 x 1.5 x 0.94 mm | ||
| SC-74 | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8542390000 |