NCP3712ASNT1G
Overvoltage Protected High Side Switch
Manufacturer:onsemi
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: NCP3712ASNT1G
Secondary Manufacturer Part#: NCP3712ASNT1G
- RoHS 10 Compliant
- Tariff Charges
This Overvoltage Protected High Side Switch is primarily intended to protect loads from transients by isolating the load from the transient energy rather than absorbing it.
- Capable of Switching Loads of up to 200 mA without External Rboost
- Switch Shuts Off in Response to an Over Voltage Input Transient
- Features Active Turn Off for Fast Input Transient Protection
- Flexible Over Voltage Protection Threshold Set with External Zener
- Automatic Recovery after Transient Decays Below Threshold
- Withstands Input Transients up to 105 V Peak
- Guaranteed Off State with Enblbar Input
- ESD Resistant in Accordance with the 2000 V Human Body Model
- Extremely Low Saturation Voltage
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -300 mA | ||
| 10.5 V | ||
| Matte Tin | ||
| 260 | ||
| -0.3 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6SC-74 | ||
| 6 | ||
| 3 x 1.5 x 0.94 mm | ||
| SC-74 | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8542390000 |