PDP SEO Portlet

NCP361MUTBG

Overvoltage Protection Circuit, USB Positive, with Internal PMOS FET and Overcurrent Protection OVLO 5.675 V, OCP 750 mA

Manufacturer:onsemi
Product Category: ICs, Voltage Supervisors
Avnet Manufacturer Part #: NCP361MUTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very Fast Protection, Up to 20 V, with 25 µA Current Consumption
  • On-chip PMOS Transistor
  • Overvoltage Lockout (OVLO)
  • Undervoltage Lockout (UVLO)
  • Overcurrent Protection.
  • Alert FLAG Output
  • EN Enable Pin
  • Thermal Shutdown
  • 6-Lead UDFN 2 x 2 mm Package
  • TSOP-5 3 x 3 mm Package
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
6 Pins
1 Monitor
null
-40 °C
1.2 V
20 V
Surface Mount
null
null
uDFN-EP
85 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.26923
3000+
$0.26923
6000+
$0.2625
12000+
$0.25926
24000+
$0.2561
48000+
$0.25301
SubTotal:
$807.69