PDP SEO Portlet

NCP360MUTBG

Overvoltage Protection Circuit, USB Positive, with Internal PMOS FET and Status Flag OVLO 5.675 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP360MUTBG
Secondary Manufacturer Part#: NCP360MUTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP360 is able to disconnect the system from its output pin in case wrong VBUS operating conditions are detected. The system is positive overvoltage protected up to +20 V. Thanks to the integrated PMOS FET, no external device is necessary, reducing the system cost and the PCB area of the application board. NCP360 is able to instantaneously disconnect the output from the input if the input voltage exceeds the overvoltage threshold (OVLO). NCP360 provides a negative-going flag (FLAG) output, which alerts the system that a fault has occurred. In addition, the device has ESD protected input (15 kV Air) when bypassed with a 1.0 µF or larger capacitor.

  • Very Fast Protection, Up to 20 V, with 25 µA Current Consumption
  • On-chip PMOS Transistor
  • Overvoltage Lockout (OVLO)
  • Undervoltage Lockout (UVLO)
  • Alert FLAG Output
  • EN Enable Pin
  • Thermal Shutdown
  • 6-Lead UDFN 2 x 2 mm Package
  • TSOP-5 3 x 3 mm Package
  • These are Pb-Free Devices
  • Personal Digital Applications
  • MP3 Players
  • Computing

Technical Attributes

Find Similar Parts

Description Value
uDFN-EP
Matte Tin
No
260
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
6UDFN EP
6
2 x 2 x 0.5 mm
uDFN EP
20 V
1.2 V
Power Supply Controller
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.1853
12000+
$0.18029
24000+
$0.17528
48000+
$0.17027
96000+
$0.16526