PDP SEO Portlet

NCP347MTAFTBG

Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET and Status Flag OVLO 5.9 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP347MTAFTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Overvoltage Protection up to 28 V
  • On-Chip Low RDS(on) NMOS Transistor:80 m
  • Overvoltage Lockout (OVLO)
  • Undervoltage Lockout (UVLO)
  • Internal 50 ms Startup Delay
  • Alert FLAG(BAR) Output
  • Shutdown EN(BAR) Input
  • Compliance to IEC61000-4-2 (Level 4), 8.0 kV (Contact), and 15 kV (Air)
  • ESD Ratings:Machine Model = B, Human Body Model = 3
  • This is a Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value
10 Pins
null
Li-Ion
1 Cells
Over Voltage
-40 °C
1.2 V
28 V
Surface Mount
null
WDFN-EP
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 29 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.42946
3000+
$0.42946
6000+
$0.41816
12000+
$0.41273
24000+
$0.40744
48000+
$0.39235
SubTotal:
$1,288.38