PDP SEO Portlet

NCP3420DR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP3420DR2G
Secondary Manufacturer Part#: NCP3420DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
High and Low Side
30 ns
Matte Tin
260
11 ns
45 ns
16 ns
Surface Mount
MSL 1 - Unlimited
2
8
2
2
0 to 85 °C
85 °C
0 °C
30 ns
1.8 Ohm
8SOIC N
8
MOSFET
5 x 4 x 1.5 mm
No
SOIC N
13.2 V
4.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5556  Mult:1  
USD $:
5556+
$0.1215
11112+
$0.1188
22224+
$0.1161
44448+
$0.1134
88896+
$0.1107