PDP SEO Portlet

NCP335FCT2G

Controlled Load Switch, Ultra Small, 2.0 A, with Auto-Discharge Path

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP335FCT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1.2 V - 5.5 V operating range
  • 42 mO RDS(ON) at 4.2 V
  • DC current up to 2 A
  • Output Auto-discharge (NCP335)

Technical Attributes

Find Similar Parts

Description Value
4 Pins
1 Channel
null
0.087 ohm
Yes
Active High
5.5 V
2 A
-40 °C
null
null
WLCSP
85 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
Need More?
USD $:
$ 0.11088
9000+
$0.11088
18000+
$0.11032
36000+
$0.10976
72000+
$0.1092
144000+
$0.10864
SubTotal:
$997.92