PDP SEO Portlet

NCP3337MN330R2G

LDO Regulator, 500 mA, Low Iq, with Power Good. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP3337MN330R2G
Secondary Manufacturer Part#: NCP3337MN330R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP3337MN330R2G is a 3.3V fixed output high performance low-dropout (LDO) Linear Regulator with accuracy of ±0.9% over line and load and ultra-low quiescent current and noise. This unique device is guaranteed to be stable without a minimum load current requirement and stable with any type of capacitor as small as 1µF. The device also comes equipped with sense and noise reduction pins to increase the overall utility of the device.

  • ±0.9% at 25°C High accuracy over line and load
  • No minimum output current required for stability
  • Low Noise (33µVrms with 10nF Cnr and 52Vrms without Cnr)
  • 1mA Low shutdown current
  • Reverse bias protected
  • Thermal shutdown protection
  • Current limitation
  • Stable with any type of capacitor (including MLCC)
  • Power good output

Technical Attributes

Find Similar Parts

Description Value
0.9 %
12 V
2.9 V
12 to 2.9 V
215 °C/W
Matte Tin
0.04 mV/V
0.04 mV/mA
260
Surface Mount
MSL 1 - Unlimited
1
10
1
-40 to 150 °C
85 °C
-40 °C
0.5 A
Fixed
3.3 V
10DFN EP
10
Positive
3 x 3 x 0.95 mm
3.3V 500mA LDO Voltage Regulators
1.261 V
DFN EP
0.34@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.28549
6000+
$0.27778
12000+
$0.27006
24000+
$0.26234
48000+
$0.25463