PDP SEO Portlet

NCP3335AMN300R2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP3335AMN300R2G
Secondary Manufacturer Part#: NCP3335AMN300R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.9 %
12 V
2.6 V
16 to -0.3 V
215 °C/W
Matte Tin
0.04 mV/V
0.04 mV/mA
260
0.34@500mA V
Surface Mount
MSL 1 - Unlimited
1
10
1
-40 to 150 °C
85 °C
-40 °C
0.8 A
Fixed
3 V
10DFN EP
10
Positive
3 x 3 x 0.95 mm
3V 500mA LDO Voltage Regulators
DFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.64729
6000+
$0.6123
12000+
$0.59618
24000+
$0.5809
48000+
$0.56638