PDP SEO Portlet

NCP3335AMN150R2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP3335AMN150R2G
Secondary Manufacturer Part#: NCP3335AMN150R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.9 %
12 V
2.6 V
16 to -0.3 V
215 °C/W
Matte Tin
0.04 mV/V
0.04 mV/mA
260
1.43@500mA V
Surface Mount
MSL 1 - Unlimited
1
10
1
-40 to 150 °C
85 °C
-40 °C
0.86 A
Fixed
1.5 V
10DFN EP
10
Positive
3 x 3 x 0.95 mm
1.5V 500mA LDO Voltage Regulators
DFN EP
0.94@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1429  Mult:1  
USD $:
1429+
$0.98
2858+
$0.975
5716+
$0.97
11432+
$0.965
22864+
$0.96