NCP3335ADM280R2G
LDO Regulator, 500 mA, Ultra-High Accuracy Vout: 2.8 V
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP3335ADM280R2G
- RoHS 10 Compliant
- Tariff Charges
- High Accuracy Over Line and Load (±0.9% at 25 °C)
- UltraLow Dropout Voltage at Full Load (260 mV typ.)
- No Minimum Output Current Required for Stability
- Low Noise (31 Vrms w/10 nF Cnr and 51 Vrms w/out Cnr)
- Low Shutdown Current (0.07 µA)
- Reverse Bias Protected
- 2.6 V to 12 V Supply Range
- Thermal Shutdown Protection
- Current Limitation
- Requires Only 1.0 µF Output capacitance for Stability
- Stable with Any Type of Capacitor (including MLCC)
- Available in 1.5V, 1.8V, 2.5 V, 2.8V, 2.85 V, 3.0V, 3.3 V, 5.0 V and Adjustable Output Voltages
- These are PbFree Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| Fixed | ||
| null | ||
| 2.6 V | ||
| 12 V | ||
| -40 °C | ||
| 500 mA | ||
| null | ||
| 2.8 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| Micro | ||
| 85 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |