PDP SEO Portlet

NCP330MUTBG

Controlled Load Switch, Soft-Start, 3.0 A

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP330MUTBG
Secondary Manufacturer Part#: NCP330MUTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP330 is a low Ron N-channel MOSFET controlled by a soft-start sequence of 2 ms for mobile applications. The very low RDS(on) allows system supplying or battery charging up to DC 3A. The device is enable automatically if a Power Supply is connected on Vin pin (active High) and maintained off if no Vin (internal pull down).

  • 1.8 V to 5.5 V operating voltage
  • 30 mO RDS(ON)
  • DC current up to 3 A
  • Buit in soft start
  • Reverse voltage protection
  • Active high enable pin with integrated bridge

Technical Attributes

Find Similar Parts

Description Value
3 A
1.8 to 5.5 V
3 A
Surface Mount
MSL 1 - Unlimited
1
4
1
26 mOhm
1.8 to 5.5 V
-40 to 85 °C
85 °C
-40 °C
4UDFN EP
4
1.2 x 1.6 x 0.5 mm
uDFN EP
0.026 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.24124
12000+
$0.23472
24000+
$0.2282
48000+
$0.22168
96000+
$0.21516