PDP SEO Portlet

NCP3235MNTXG

Conv DC-DC Single Step Down 4.5V to 23V 40-Pin QFN EP T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP3235MNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Wide Input Voltage Range from 4.5 V to 23 V 0.6 V Internal Reference Voltage Switching Frequency Option: 550 kHz, 1.1 MHz External Programmable Soft-Start Lossless Low-side FET Current Sensing Output Over-voltage Protection and Under-voltage Protection Selective Hiccup/Latch Off Operation for All Faults Pre-bias Start-up Adjustable Output Voltage Power Good Output Internal Over-temperature Protection Adjustable Input UVLO This is a Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value
null
Adjustable
600 mV
Synchronous Buck (Step Down)
null
23 V
97 %
-40 °C
15 A
null
null
Surface Mount
null
null
null
125 °C
550 kHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 3.32051
2500+
$3.32051
5000+
$1.05395
10000+
$1.0486
20000+
$1.04325
40000+
$1.0379
SubTotal:
$8,301.27