PDP SEO Portlet

NCP3231AMNTXG

Conv DC-DC Single Step Down 4.5V to 18V 40-Pin QFN T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP3231AMNTXG
Secondary Manufacturer Part#: NCP3231AMNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP3231A is a high current, high efficiency voltage-mode synchronous buck converter which operates from 4.5 V to 18 V input and generates output voltages down to 0.6 V at up to 25 A.

  • Wide input voltage range from 4.5V to 18V
  • 500KHz switching frequency
  • Lossless low-side FET current sensing
  • 0.6V internal reference voltage
  • External programmable soft-start
  • Output over-voltage and under-voltage protection
  • System over-temperature protection using a thermistor or sensor through OTS pin
  • Hiccup mode operation for all faults
  • Pre-bias start-up
  • Adjustable output voltage
  • Power good indicator
  • Internal over-temperature protection

Technical Attributes

Find Similar Parts

Description Value
94 %
18 V
4.5 V
1
40
90 °C
-40 °C
500 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:400  Mult:1  
USD $:
400+
$1.68919
800+
$1.64474
1600+
$1.62338
3200+
$1.60256
6400+
$1.54321