PDP SEO Portlet

NCP3135MNTXG

2.9V to 5.5V, 5A Integrated Synchronous DC-DC Step Down Converter

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP3135MNTXG
Secondary Manufacturer Part#: NCP3135MNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP3135MNTXG is an integrated synchronous buck converter. It is a fully integrated synchronous buck converter for 3.3V and 5V step-down applications. It can provide up to 5ADC load and 6A instantaneous load current. It supports high efficiency, fast transient response, and provides a power good indicator. The control scheme includes two operation modes: FCCM and automatic CCM/DCM. In automatic CCM/DCM mode, the controller can smoothly switch between CCM and DCM, where the converter runs at a reduced switching frequency with much higher efficiency. The applications include a 5V step-down rail and, a 3.3V step-down rail.

  • High efficiency in both CCM and DCM, high operation frequency at 1.1MHz
  • Support MLCC output capacitor
  • Wide conversion voltage range from 2.9V to 5.5V
  • Output voltage range from 0.6V to 0.84 X Vin
  • Internal 1ms soft-start, automatic power-saving mode
  • Voltage mode control, support pre-bias start-up functionality
  • Output discharge operation, over-temperature protection
  • Built-in over-voltage, under-voltage and over-current protection
  • Power good indicator
  • QFN16 package, operation ambient temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
95 %
Matte Tin
260
5.5 V
2.9 V
Surface Mount
MSL 1 - Unlimited
1
10, 28 V
-40 to 85 °C
5 A
Adjustable
0.6 to 4.62 V
16QFN
16
3 x 3 x 0.95(Max)
Industrial
QFN
990 to 1210 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.791
6000+
$0.74824
12000+
$0.72855
18000+
$0.70987
24000+
$0.69212