PDP SEO Portlet

NCP308MT180TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP308MT180TBG
Secondary Manufacturer Part#: NCP308MT180TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
No
1.2 ms
WDFN-EP
Surface Mount
Matte Tin
Yes
260 °C
5.5 V
1200 ms
1.699 V
1.6 V
1.64 V
1.8 V
Surface Mount
MSL 1 - Unlimited
1
6
1
1.6 uA
-40 to 125 °C
125 °C
-40 °C
Active Low|Open Drain
6WDFN
6
No
2 x 2 x 0.75 mm
No
Active-Low, Open-Drain, Open-D
Extended Industrial
WDFN
5.5 V
1.6 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.38859
6000+
$0.37888
12000+
$0.3742
24000+
$0.3705
48000+
$0.3686