PDP SEO Portlet

NCP3065DR2G

Manufacturer:onsemi
Product Category: ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: NCP3065DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 Pins
Inverting
null
40 V
-40 °C
1.5 A
40 V
Surface Mount
null
null
NSOIC
125 °C
Non Isolated
150 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.6527
2500+
$0.6527
5000+
$0.63553
10000+
$0.62727
20000+
$0.61923
40000+
$0.5963
SubTotal:
$1,631.75