PDP SEO Portlet

NCP3064MNTXG

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP3064MNTXG
Secondary Manufacturer Part#: NCP3064MNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP3064 Buck Boost Inverting Switching Regulator is a higher frequency upgrade to the popular MC33063A and MC34063A monolithic dc-dc hysteretic converters. These Buck Boost Inverting Switching Regulators consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. This series was specifically designed to be incorporated in Step-Down (buck), Step-Up (boost) and Voltage-Inverting applications with a minimum number of external components. It has ON/OFF feature which puts the device into a low power. .

  • Input Voltage Range from 3.0 V to 40 V
  • Logic Level Shutdown Capability
  • Low Power Standby Mode, Typical 100 A
  • Output Switch Current to 1.5 A
  • Adjustable Output Voltage Range
  • 150 kHz Frequency Operation
  • Precision 1.5% Reference
  • Internal Thermal Shutdown Protection
  • Cycle-by-Cycle Current Limiting
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
86 %
40 V
3 V
Matte Tin
260
40 V
3 V
Surface Mount
MSL 1 - Unlimited
1
8
1
3, 40 V
0 to 70 °C
70 °C
0 °C
1.5 A
Adjustable
8DFN EP
8
4 x 4 x 0.95 mm
DFN EP
190 kHz
150 kHz
Boost (Step Up), Buck, Inver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.61054
8000+
$0.59447
16000+
$0.58675
32000+
$0.57923
64000+
$0.55778