NCP3064DR2G
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A
- RoHS 10 Compliant
- Tariff Charges
The NCP3064DR2G is an inverting Switching Regulator with on/off function. The NCP3064 series is a higher frequency upgrade to the popular MC33063A and MC34063A monolithic DC-to-DC converter. This device consists of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. This series was specifically designed to be incorporated in step-down and step-up and voltage-inverting applications with a minimum number of external components. The on/off pin provides a low power shutdown mode.
- Logic level shutdown capability
- Adjustable output voltage range
- Precision 1.5% reference
- Internal thermal shutdown protection
- Cycle-by-cycle current limiting
- Flexibility to operate over a wide range of applications
- Reduced output capacitance and ability to use SMT inductor
- Improved protection capability over MC34063
- Extended battery life
- 100A Typical low power standby mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 86 % | ||
| 40 V | ||
| 3 V | ||
| Matte Tin | ||
| 260 | ||
| 40 V | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 3, 40 V | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 1.5 A | ||
| Adjustable | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| SOIC N | ||
| 190 kHz | ||
| 150 kHz | ||
| Boost (Step Up), Buck, Inver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |