PDP SEO Portlet

NCP3064DFBCKGEVB

Evaluation Board For NCP3064 Low Cost Converter

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP3064DFBCKGEVB
Secondary Manufacturer Part#: NCP3064DFBCKGEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP3064 device supports a buck configuration with a wide input voltage range from 3.0V to 40.0V. The NCP3064 is a low cost converter that supports a pcurrent of 1.5A with a maximum duty cycle of 85.7%. The ON/OFF function allows turn the device to low consumption mode. Size: 45mm x 28mm x 14mm. .

  • Input Voltage Range from 3.0 V to 40 V
  • Logic Level Shutdown Capability
  • Low Power Standby Mode, Typical 100 uA
  • Output Switch Current to 1.5 A
  • Adjustable Output Voltage Range
  • 150 kHz Frequency Operation
  • Precision 2% Reference
  • Internal Thermal Shutdown Protection
  • Cycle by Cycle Current Limiting
  • These are PbFree Devices
  • Technical Attributes

    Find Similar Parts

    Description Value
    Power Management Tools
    Power Management Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:6  Mult:1  
    USD $: