PDP SEO Portlet

NCP3063SMINVGEVB

Evaluation Board For NCP3063

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP3063SMINVGEVB
Secondary Manufacturer Part#: NCP3063SMINVGEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP3063 Series is a higher frequency upgrade to the popular MC34063A and MC33063A monolithic DC-DC converters. These devices consist of an internal temperature compensated reference, comparator, a controlled duty cycle oscillator with an active current limit circuit, a driver and a high current output switch. This series was specifically designed to be incorporated in Step-Down, Step-Up and Voltage-Inverting applications with a minimum number of external components.

  • Operation to 40 V Input
  • Low Standby Current
  • Output Switch Current to 1.5 A
  • Output Voltage Adjustable
  • Frequency Operation of 150 kHz
  • Technical Attributes

    Find Similar Parts

    Description Value
    Power Management Tools
    Power Management Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:7  Mult:1  
    USD $:
    7+
    $108.10811
    14+
    $105.26316
    28+
    $103.8961
    56+
    $102.5641
    112+
    $98.76543