NCP3063MNTXG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: NCP3063MNTXG
Secondary Manufacturer Part#: NCP3063MNTXG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 3 V | ||
| Matte Tin | ||
| 260 | ||
| 40 V | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 3, 40 V | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 1.5 A | ||
| Adjustable | ||
| 8DFN EP | ||
| 8 | ||
| 4 x 4 x 0.95 mm | ||
| DFN EP | ||
| 190 kHz | ||
| 150 kHz | ||
| Boost (Step Up), Buck, Inver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |