PDP SEO Portlet

NCP3063BMNTXG

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= -40?C to +125?C

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP3063BMNTXG
Secondary Manufacturer Part#: NCP3063BMNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Buck Boost Inverting Switching Regulator consists of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. New features include an internal thermal shutdown protection and cycle-by-cycle current limit. This series was specifically designed to be incorporated in step-down (buck) and step-up (boost) and voltage-inverting applications with a minimum number of external components. The NCV3063 is available for automotive applications.

  • Operation to 40 V Input
  • Low Standby Current
  • Output Switch Current to 1.5 A
  • Output Voltage Adjustable
  • Frequency Operation of 150 kHz
  • Precision 1.5% Reference
  • New Features: Internal Thermal Shutdown with Hysteresis New Features: Cycle-by-Cycle Current Limiting
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
40 V
3 V
Matte Tin
260
40 V
3 V
Surface Mount
MSL 1 - Unlimited
1
8
1
3, 40 V
-40 to 125 °C
125 °C
-40 °C
1.5 A
Adjustable
8DFN EP
8
4 x 4 x 0.95 mm
DFN EP
190 kHz
150 kHz
Boost (Step Up), Buck, Inver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.7009
8000+
$0.68338
16000+
$0.66671
32000+
$0.65083
64000+
$0.64318