PDP SEO Portlet

NCP304LSQ29T1G

Volt Supervisor Detect 4-Pin(3+Tab) SC-82AB T/R

Manufacturer:onsemi
Product Category: ICs, Voltage Supervisors
Avnet Manufacturer Part #: NCP304LSQ29T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Quiescent Current of 1 uA Typical
  • High Accuracy Under Voltage Threshold of 2.0%
  • Wide Operating Voltage Range of 0.8 V to 10 V
  • Complementary or Open Drain Reset Output
  • Active Low or Active High Reset Output
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
4 Pins
1 Monitor
19 µs
-40 °C
800 mV
10 V
Surface Mount
null
null
null
85 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.14103
6000+
$0.14103
12000+
$0.1375
24000+
$0.1358
48000+
$0.13415
96000+
$0.13253
SubTotal:
$846.18