NCP304HSQ30T1G
Volt Supervisor Detect 4-Pin(3+Tab) SC-82AB T/R
- RoHS 10 Compliant
- Tariff Charges
The NCP304 and NCP305 series are second generation ultra-low current voltage detectors. These devices are specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount. Each series features a highly accurate under voltage detector with hysteresis which prevents erratic system reset operation as the comparator threshold is crossed. The NCP304 series consists of complementary output devices that are available with either an active high or active low reset output. The NCP305 series has an open drain N-channel output with an active low reset output. The NCP304 and NCP305 device series are available in the SC-82AB package withstandard under voltage thresholds. Additional thresholds that range from 0.9 V to 4.9 V in 100 mV steps can be manufactured.
- Quiescent Current of 1 uA Typical
- High Accuracy Under Voltage Threshold of 2.0%
- Wide Operating Voltage Range of 0.8 V to 10 V
- Complementary or Open Drain Reset Output
- Active Low or Active High Reset Output
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 us | ||
| SC-82AB | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 3.06 V | ||
| 2.94 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 3.6 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4SC-82AB | ||
| 4 | ||
| 2.2 x 1.35 x 1 mm | ||
| NCP304 Series | ||
| Active-High | ||
| 3.06 | ||
| 2.94 | ||
| 3V | ||
| SC-82AB | ||
| 10 V | ||
| 550 mV | ||
| Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |