NCP301LSN46T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: NCP301LSN46T1G
Secondary Manufacturer Part#: NCP301LSN46T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| No | ||
| 260 | ||
| 4.692 V | ||
| 4.508 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 0.52 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5TSOP | ||
| 5 | ||
| 3 x 1.5 x 1 mm | ||
| Active-Low, Open-Drain, Open-D | ||
| TSOP | ||
| 10 V | ||
| 800 mV | ||
| Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |