NCP3011DTBR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: NCP3011DTBR2G
Secondary Manufacturer Part#: NCP3011DTBR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| 83 % | ||
| 7 % | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 14 | ||
| 1 | ||
| Yes | ||
| 150 °C | ||
| -40 °C | ||
| 0.8 V | ||
| 14TSSOP | ||
| 14 | ||
| Single Ended Controller | ||
| 5.1 x 4.5 x 1.05 mm | ||
| No | ||
| TSSOP | ||
| 28 V | ||
| 4.7 V | ||
| 450 kHz | ||
| 350 kHz | ||
| 400 kHz | ||
| Yes | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |