PDP SEO Portlet

NCP2890GEVB

NCP2890 1W Audio Power Amplifier Evaluation Board

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP2890GEVB
Secondary Manufacturer Part#: NCP2890GEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP2890 is an audio power amplifier designed for portable communication device applications such as mobile phone applications. The NCP2890 is capable of delivering 1.0 W of continuous average power to an 8.0 Ohm load from a 5.0 V power supply, and 320 mW to a 4.0 Ohm load from a 2.6 V power supply.

  • Wide Power Voltage Range
  • Operation 2.2 Volts to 5.5 Volts
  • Low Distortion
  • No Pop and Click
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    Amplifiers Tools
    No
    No
    Amplifiers Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:6  Mult:1  
    USD $: