PDP SEO Portlet

NCP2811BDTBR2G

Audio Power Amplifier, True Ground Stereo Headphone

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP2811BDTBR2G
Secondary Manufacturer Part#: NCP2811BDTBR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP2811 is a dual audio power amplifier designed for portable communication device applications such as mobile phones. This part is capable of delivering 27 mW of continuous average power into a 16 O load from a 2.7 V power supply with a THD+N of 1%. Based on the power supply delivered to the device, an internal power management block generates a symmetrical positive and negative voltage. Thus, the internal amplifiers provide outputs referenced to Ground. In this NOCAP configuration, the two external heavy coupling capacitors can be removed. It offers significant space and cost savings compared to a typical stereo application. NCP2811 is available with an external adjustable gain (version A), or with an internal gain (version B). It reaches a superior PSRR and noise floor. Thus, it offers high fidelity audio sound, as well as a direct connection to the battery. It contains circuitry to prevent from Pop and Click noise that would otherwise occur during turn on and turn off transitions. The device is available in 12 bump CSP package (2 x 1.5 mm) which help to save space on the board.

  • NoCapTM Output Eliminate DC-Blocking Capacitors
  • High PSRR (-100 dB): Direct Connection to the Battery
  • "Pop and Click"" noise protection circuitry
  • Internal gain (-1.5 V/V) or external adjustable gain
  • Ultra Low Current Shutdown Mode
  • 2.7V-5.0V Operation
  • Thermal overload protection circuitry
  • Pb-Free Devices are available
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: