PDP SEO Portlet

NCP2809ADMR2G

Audio Power Amplifier, Stereo Headphone 135 mW

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP2809ADMR2G
Secondary Manufacturer Part#: NCP2809ADMR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP2809 is a cost-effective stereo audio power amplifier capable of delivering 135mW of continuous average power per channel into 16O loads.The NCP2809 audio power amplifier is specifically designed to provide high quality output power from low supply voltage, requiring very few external components. Since NCP2809 does not require bootstrap capacitors or snubber networks, it is optimally suited for low-power portable systems. NCP2809A has an internal gain of 0 dB while specific external gain can be set with NCP2809B.If the application allows it, the virtual ground provided by the device can be connected to the middle point of the headset. In such case, the two external heavy coupling capacitors typically used can be removed. Otherwise, you can also both outputs in single ended mode with external coupling capacitors.Due to its excellent PSRR, it can be directly connected to the battery, saving the use of an LDO.

  • 135mW to a 16 load from a 5.0V power supply
  • Excellent PSRR (85dB Typical)
  • Pop & Click noise protection circuit
  • Ultra Low Current Shutdown Mode
  • 2.2V - 5.5V Operation
  • Superior THD+N: Less than 0.01%
  • External Turn-on and Turn-off configuration capability
  • Ultra Thin MicroDFN-10 (3x3x0.55mm)
  • Pb-Free Package is Available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: