NCP1937C4DR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Power Factor Correction Controllers
Avnet Manufacturer Part #: NCP1937C4DR2G
Secondary Manufacturer Part#: NCP1937C4DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Current | ||
| Variable | ||
| Pure Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 20 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 20SOIC | ||
| Critical Conduction Mode | ||
| 20 | ||
| 9.9 x 3.9 x 1.5(Max) | ||
| Extended Industrial | ||
| 20 mA | ||
| SOIC | ||
| 30 V | ||
| 9 V | ||
| 131 kHz | ||
| 150 kHz | ||
| 112 kHz | ||
| 131 kHz | ||
| Power Factor Correction Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |