PDP SEO Portlet

NCP1937B3DR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1937B3DR2G
Secondary Manufacturer Part#: NCP1937B3DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Current
Variable
Pure Tin
260
Surface Mount
MSL 1 - Unlimited
20
-40 to 125 °C
125 °C
-40 °C
20SOIC
Critical Conduction Mode
20
9.9 x 3.9 x 1.5(Max)
Extended Industrial
20 mA
SOIC
30 V
9 V
131 kHz
150 kHz
112 kHz
131 kHz
Power Factor Correction Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.93628
5000+
$0.91288
10000+
$0.9016
20000+
$0.89061
40000+
$0.87988