PDP SEO Portlet

NCP186BMX175TAG

LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Non-Active Discharge, 1.75V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP186BMX175TAG
Secondary Manufacturer Part#: NCP186BMX175TAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP186x series are CMOS LDO regulators featuring 1 A output current. The input voltage is as low as 1.8 V and the output voltage can be set from 1.2 V.

Operating Input Voltage Range: 1.8 V to 5.5 V Output Voltage Range: 1.2 to 3.9 V Quiescent Current typ. 90 A Low Dropout: 100 mV typ. at 1 A, VOUT = 3.0 V High Output Voltage Accuracy ±1% Stable with Small 1 F Ceramic Capacitors Over-current Protection Built-in Soft Start Circuit to Suppress Inrush Current Thermal Shutdown Protection: 165°C With (NCP186A) and Without (NCP186B) Output Discharge Function Available in Small xDFN8 1.2 x 1.6 mm Package These are Pb-free Devices

Technical Attributes

Find Similar Parts

Description Value
1 %
180 mV
5.5 V
1.8 V
1.8 to 5.5 V
111 °C/W
Matte Tin
0.002 %/V
0.7 mV
260
0.295@1A V
0.14 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
85 °C
-40 °C
1 A
1 A
Fixed
1.75 V
8XDFN
8
Positive Output
1.6 x 1.2 x 0.4(Max)
1.75V 1A LDO Voltage Regulators
Industrial
XDFN
0.18@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.1485
9092+
$0.1452
18184+
$0.1419
36368+
$0.1386
72736+
$0.1353