PDP SEO Portlet

NCP1851AFCCT1G

Switching Battery Charger, 1.6 A, with Power Path Management

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1851AFCCT1G
Secondary Manufacturer Part#: NCP1851AFCCT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1851 is a fully programmable single cell Lithium-ion switching battery charger optimized for charging from a USB compliant input supply and AC adaptor power source. The device integrates a synchronous PWM controller, power MOSFETs, and the entire charge cycle monitoring including safety features under software supervision. An optional battery FET can be placed between the system and the battery in order to isolate and supply the system. The NCP1851 junction temperature and battery temperature are monitored during charge cycle, and both current and voltage can be modified accordingly through I2C setting. The charger activity and status are reported through a dedicated pin to the system. The input pin is protected against overvoltages.

  • 1.6 A buck converter with integrated pass devices
  • Input current limiting to comply to USB standard
  • 500mA boosted supply for USB OTG peripherals
  • Dynamic power pathwith external battery FET
  • High accuracy voltage and current regulation
  • Input over voltage protection up to +28 V
  • Reverse leakage protection prevents battery discharge
  • Protected USB Transceiver supply switch
  • Factory mode
  • Battery temperature sensing for safe operation (JEITA)
  • Flag output for charge status and interrupts
  • IC Control bus up to 3.4 MHz
  • Safety timers
  • Silicon temperature supervision for optimized charge cycle

Technical Attributes

Find Similar Parts

Description Value
4.5 V
Li-Ion
1.6 A
3 V
260
Surface Mount
MSL 1 - Unlimited
1
25
85 °C
-40 °C
25Flip-Chip
25
2.55 x 2.2 x 0.36
Flip-Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: