NCP177BMX150TCG
LDO Regulator, 500 mA, Low-Dropout, High PSRR, Low Iq XDFN4-1010, Non-Active Discharge, 1.5V. ONSSPCLDO;
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 295 mV | ||
| XDFN-EP | ||
| Surface Mount | ||
| 5.5 V | ||
| 1.6 V | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| 500 mA | ||
| Fixed | ||
| 1.5 V | ||
| Positive Output | ||
| 1.5V 500mA LDO Voltage Regulators |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |