NCP177AMX120TCG
LDO Regulator, 500 mA, Low-Dropout, High PSRR, Low Iq XDFN4-1010, Active Discharge, 1.2V.
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP177AMX120TCG
- RoHS 10 Compliant
- Tariff Charges
- Fixed output voltage of 1.2V, low dropout of 295mV at IOUT = 500mA
- Design flexibility, extended battery life, limits in-rush current and high output voltage precision
- Output discharge function, 60 ohm output discharge resistance at VIN = 4V, VEN = 0V, VOUT = VOUT-NOM
- Standby current of 0.1A at VEN = 0V and load regulation of 1mV at 1mA = IOUT = 500mA
- ±0.8% high output voltage accuracy, 54µVRMS low noise at f = 10Hz to 100KHz and 75dB PSRR at 1KHz
- Stable with small 1µF ceramic capacitors
- Overcurrent protection, 175°C thermal shutdown protection
- Logic EN input provides ON/OFF control of the output voltage
- Line regulation of 0.02%/V (VIN = VOUT-NOM + 0.5V to 5.25V, VIN = 1.6V)
- Operating temperature range from -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Fixed | ||
| null | ||
| 1.6 V | ||
| 5.5 V | ||
| -40 °C | ||
| 500 mA | ||
| null | ||
| 1.2 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| null | ||
| 85 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |