PDP SEO Portlet

NCP176BMX280TCG

LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR, with Enable XDFN4-1010, Non-Active Discharge, 2.8V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP176BMX280TCG
Secondary Manufacturer Part#: NCP176BMX280TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.4 V
1.4 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
500 mA
Fixed
2.8 V
6XDFN
6
Positive
2.8V 500mA LDO Voltage Regulators
Industrial
XDFN
130@500mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $:
15000+
$0.05919
30000+
$0.05763
60000+
$0.05733
120000+
$0.05703
240000+
$0.05674